AF008GEC5A-2001A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF008GEC5A-2001A2

AF064GEC5X-2001IX

DigiKey Part Number
1282-AF064GEC5X-2001IX-ND
Manufacturer
Manufacturer Product Number
AF064GEC5X-2001IX
Description
IC FLASH 512GBIT EMMC 153BGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.307.14000kr.307.14
10kr.283.81400kr.2,838.14
25kr.274.62920kr.6,865.73
50kr.267.77220kr.13,388.61
100kr.261.01570kr.26,101.57
250kr.252.27368kr.63,068.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.307.14000
Unit Price with VAT:kr.383.92500