

AF064GEC5X-2001EX | |
---|---|
DigiKey Part Number | 1282-AF064GEC5X-2001EX-ND |
Manufacturer | |
Manufacturer Product Number | AF064GEC5X-2001EX |
Description | IC FLASH 512GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.322.75000 | kr.322.75 |
10 | kr.298.18900 | kr.2,981.89 |
25 | kr.288.52720 | kr.7,213.18 |
50 | kr.281.31460 | kr.14,065.73 |
100 | kr.274.20930 | kr.27,420.93 |
Unit Price without VAT: | kr.322.75000 |
---|---|
Unit Price with VAT: | kr.403.43750 |