


AF064GEC5X-2001A2 | |
|---|---|
cms-digikey-product-number | 1282-AF064GEC5X-2001A2-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AF064GEC5X-2001A2 |
cms-description | IC FLASH 512GBIT EMMC 153BGA |
cms-customer-reference | |
cms-detailed-description | FLASH - NAND (MLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |

