

AF064GEC5A-2001A3 | |
---|---|
DigiKey Part Number | 1282-AF064GEC5A-2001A3-ND |
Manufacturer | |
Manufacturer Product Number | AF064GEC5A-2001A3 |
Description | IC FLASH 512GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.602.24000 | kr.602.24 |
10 | kr.555.39800 | kr.5,553.98 |
25 | kr.537.14160 | kr.13,428.54 |
50 | kr.523.57120 | kr.26,178.56 |
100 | kr.510.25220 | kr.51,025.22 |
Unit Price without VAT: | kr.602.24000 |
---|---|
Unit Price with VAT: | kr.752.80000 |