

AF032GEC5X-2001EX | |
---|---|
DigiKey Part Number | 1282-AF032GEC5X-2001EX-ND |
Manufacturer | |
Manufacturer Product Number | AF032GEC5X-2001EX |
Description | IC FLASH 256GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.189.82000 | kr.189.82 |
10 | kr.175.66700 | kr.1,756.67 |
25 | kr.170.06320 | kr.4,251.58 |
50 | kr.165.86120 | kr.8,293.06 |
100 | kr.161.71010 | kr.16,171.01 |
250 | kr.156.32332 | kr.39,080.83 |
Unit Price without VAT: | kr.189.82000 |
---|---|
Unit Price with VAT: | kr.237.27500 |