


EPC2367ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2367ENGRTTR-ND - Tape & Reel (TR) 917-EPC2367ENGRTCT-ND - Cut Tape (CT) 917-EPC2367ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2367ENGRT |
Description | TRANS GAN 100V .0012OHM 5QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 78A (Tj) Surface Mount, Wettable Flank 5-QFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-QFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.10000 | kr.44.10 |
| 10 | kr.29.75400 | kr.297.54 |
| 100 | kr.22.03200 | kr.2,203.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.00000 | kr.54,000.00 |
| Unit Price without VAT: | kr.44.10000 |
|---|---|
| Unit Price with VAT: | kr.55.12500 |











