
ATWILC1000-MR110PB | |
|---|---|
DigiKey Part Number | ATWILC1000-MR110PB-ND |
Manufacturer | |
Manufacturer Product Number | ATWILC1000-MR110PB |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces I2C, SDIO, SPI, UART |
Packaging Tray | Antenna Type Integrated, Trace |
Part Status Active | Voltage - Supply 3.3V ~ 4.3V |
DigiKey Programmable Not Verified | Current - Receiving 29mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 29mA ~ 230mA |
Protocol | Mounting Type Surface Mount |
Modulation 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 28-SMD Module, Exposed Pad |
Data Rate 72.2Mbps | Base Product Number |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.63000 | kr.44.63 |
| 100 | kr.41.84400 | kr.4,184.40 |
| Unit Price without VAT: | kr.44.63000 |
|---|---|
| Unit Price with VAT: | kr.55.78750 |



