

ATTINY817-XMINI | |
---|---|
DigiKey Part Number | ATTINY817-XMINI-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY817-XMINI |
Description | XPLAINED MINI ATTINY817 EVAL BRD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ATtiny817 Xplained Mini AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny817 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Xplained Pro | |
Suggested Programming Environment | Atmel Studio, MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.99.01000 | kr.99.01 |
Unit Price without VAT: | kr.99.01000 |
---|---|
Unit Price with VAT: | kr.123.76250 |