

ATTINY45V-10SUR | |
|---|---|
DigiKey Part Number | ATTINY45V-10SURTR-ND - Tape & Reel (TR) ATTINY45V-10SURCT-ND - Cut Tape (CT) ATTINY45V-10SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY45V-10SUR |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY45V-10SUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 4x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 25 | kr.12.32000 | kr.308.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.46107 | kr.20,922.14 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |







