AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 512B (256 x 16) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 512B (256 x 16) FLASH SOT-23-6

ATTINY4-TS8R

DigiKey Part Number
ATTINY4-TS8RTR-ND - Tape & Reel (TR)
ATTINY4-TS8RCT-ND - Cut Tape (CT)
ATTINY4-TS8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY4-TS8R
Description
IC MCU 8BIT 512B FLASH SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 512B (256 x 16) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ATTINY4-TS8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
25kr.2.75480kr.68.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.2.25050kr.10,127.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750