

ATMEGA8L-8PU | |
|---|---|
DigiKey Part Number | ATMEGA8L-8PU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA8L-8PU |
Description | IC MCU 8BIT 8KB FLASH 28DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA8L-8PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 25 | kr.19.40040 | kr.485.01 |
| 100 | kr.18.62380 | kr.1,862.38 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |







