


AT91SAM7SE32B-CUR | |
|---|---|
DigiKey Part Number | AT91SAM7SE32B-CURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM7SE32B-CUR |
Description | IC MCU 16/32B 32KB FLSH 144LFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ARM7® SAM7SE Microcontroller IC 16/32-Bit 55MHz 32KB (32K x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM7SE32B-CUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 55MHz | Supplier Device Package 144-LFBGA (10x10) |
Connectivity EBI/EMI, I2C, SPI, SSC, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.54047 | kr.68,540.47 |
| Unit Price without VAT: | kr.68.54047 |
|---|---|
| Unit Price with VAT: | kr.85.67559 |

