AT89C51AC3-RLTUM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 376
Unit Price: kr.64.86000
Datasheet
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)

AT89C51AC3-RLTUM

DigiKey Part Number
AT89C51AC3-RLTUM-ND
Manufacturer
Manufacturer Product Number
AT89C51AC3-RLTUM
Description
IC MCU 8BIT 64KB FLASH 44VQFP
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 60MHz 64KB (64K x 8) FLASH 44-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51AC3-RLTUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
60MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-VQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes