


AD9512UCPZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD9512UCPZ-EP-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9512UCPZ-EP-R7 |
Description | IC CLK BUFFER 1:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9512UCPZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.207.12004 | kr.155,340.03 |
| Unit Price without VAT: | kr.207.12004 |
|---|---|
| Unit Price with VAT: | kr.258.90005 |

