


AT42QT1110-AUR | |
|---|---|
DigiKey Part Number | AT42QT1110-AURTR-ND - Tape & Reel (TR) AT42QT1110-AURCT-ND - Cut Tape (CT) AT42QT1110-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1110-AUR |
Description | IC TOUCH SENSOR 11KEY 32TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1110-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 11 | |
LED Driver Channels | Up to 7 | |
Interface | SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 25 | kr.8.51200 | kr.212.80 |
| 100 | kr.7.74400 | kr.774.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.74403 | kr.15,488.06 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |



