
MC1043P | |
|---|---|
DigiKey Part Number | 2156-MC1043P-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1043P |
Description | DECODER/DRIVER, ECL, PDIP14 |
Customer Reference | |
Detailed Description | Decoder IC 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder | |
Applications | - | |
Voltage - Supply, Analog | 14V | |
Voltage - Supply, Digital | 14V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.134.91214 | kr.1,888.77 |
| Unit Price without VAT: | kr.134.91214 |
|---|---|
| Unit Price with VAT: | kr.168.64018 |

