



IXIAN-ORP | |
|---|---|
DigiKey Part Number | 5016-IXIAN-ORP-ND |
Manufacturer | |
Manufacturer Product Number | IXIAN-ORP |
Description | ORP TRANSDUCER 4-20MA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | ORP Transmitter RF IXIAN™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | IXIAN™ | |
Type | RF | |
Function | ORP Transmitter | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,571.97000 | kr.1,571.97 |
| Unit Price without VAT: | kr.1,571.97000 |
|---|---|
| Unit Price with VAT: | kr.1,964.96250 |


