New at DigiKey
Transceiver Module General Data Transfer 100Gbps 850nm MPO Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-100G-SR4-S-ITI-C

DigiKey Part Number
4636-QSFP-100G-SR4-S-ITI-C-ND
Manufacturer
Manufacturer Product Number
QSFP-100G-SR4-S-ITI-C
Description
Compatible QSFP28 100G TAA
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Transceiver Module General Data Transfer 100Gbps 850nm MPO Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
ATGBICS
Applications
General Data Transfer
Packaging
Tray
Connector Type
MPO
Part Status
Active
Mounting Type
Pluggable, QSFP28
Data Rate
100Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.890.33000kr.890.33
10kr.766.43000kr.7,664.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.890.33000
Unit Price with VAT:kr.1,112.91250