
AFCT-5715ALZ-C | |
---|---|
DigiKey Part Number | 4636-AFCT-5715ALZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5715ALZ-C |
Description | 1000BASE-LX SFP 1310nm 10km |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.230.59000 | kr.230.59 |
10 | kr.187.74400 | kr.1,877.44 |
100 | kr.163.00540 | kr.16,300.54 |
Unit Price without VAT: | kr.230.59000 |
---|---|
Unit Price with VAT: | kr.288.23750 |