


RPT5000-5-S | |
|---|---|
DigiKey Part Number | 3109-RPT5000-5-S-ND |
Manufacturer | |
Manufacturer Product Number | RPT5000-5-S |
Description | LINE FILTER 400VAC 5A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 5 A 400V Three Stage Threaded Post (M5) |
Datasheet | Datasheet |
Category | Voltage - Rated AC 400V |
Manufacturer Astrodyne TDI | Current 5 A |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Threaded Post (M5) |
Filter Type DC | Base Product Number |
Configuration Three Stage |

