48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP
48-TQFP Pad

TLE9872QTW40XUMA1

DigiKey Part Number
448-TLE9872QTW40XUMA1TR-ND - Tape & Reel (TR)
448-TLE9872QTW40XUMA1CT-ND - Cut Tape (CT)
448-TLE9872QTW40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9872QTW40XUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (256kB) 48-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9872QTW40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (256kB)
Controller Series
TLE987x
RAM Size
8K x 8
Interface
LINbus, SPI, SSC, UART/USART
Number of I/O
10
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.33000kr.43.33
10kr.33.35000kr.333.50
25kr.30.85840kr.771.46
100kr.28.11900kr.2,811.90
250kr.26.81320kr.6,703.30
500kr.26.02636kr.13,013.18
1.000kr.25.37869kr.25,378.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.91919kr.57,297.97
Manufacturers Standard Package
Unit Price without VAT:kr.43.33000
Unit Price with VAT:kr.54.16250