


RP225-4-.47-W | |
|---|---|
DigiKey Part Number  | 3109-RP225-4-.47-W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RP225-4-.47-W  | 
Description  | LINE FILTER 250VAC 4A CHASS MNT  | 
Customer Reference  | |
Detailed Description  | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Two Stage Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Astrodyne TDI  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Filter Type  | Single Phase  | |
Configuration  | Two Stage  | |
Voltage - Rated DC  | -  | |
Voltage - Rated AC  | 250V  | |
Current  | 4 A  | |
Frequency - Operating  | 50/60Hz  | |
Applications  | General Purpose  | |
Approval Agency  | CE, CSA, cURus, SEMKO  | |
Operating Temperature  | -25°C ~ 100°C  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Wire Leads  | |
Inductance  | -  | |
Base Product Number  | 

