
PMMK130S-24 | |
|---|---|
DigiKey Part Number | 2622-PMMK130S-24-ND |
Manufacturer | |
Manufacturer Product Number | PMMK130S-24 |
Description | AC/DC CONVERTER 24V 130W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 5.656 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60601-1 |
Current - Output 1 5.4 A | Minimum Load Required Yes |
Power (Watts) |

