
MSCA-0305 | |
|---|---|
DigiKey Part Number | 2622-MSCA-0305-ND |
Manufacturer | |
Manufacturer Product Number | MSCA-0305 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Astrodyne TDI | Features Universal Input |
Series | Operating Temperature 0°C ~ 50°C (With Derating) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.50" W x 0.98" H (88.9mm x 63.5mm x 24.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output (Max) 1.25A | Line Regulation ±0.3% |
Power (Watts) 30 W | Load Regulation ±0.3% |

