Isolated Module DC DC Converter 1 Output 9V 500mA, 500mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD05-12S9

DigiKey Part Number
2622-ASD05-12S9-ND
Manufacturer
Manufacturer Product Number
ASD05-12S9
Description
5W Isolated and Regulated DC/DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA, 500mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-25°C ~ 71°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm)
Voltage - Output 1
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Astrodyne TDI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.