Image for 620300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620300

DigiKey Part Number
620300-ND
Manufacturer
Manufacturer Product Number
620300
Description
TOOL DIE SET M22520/5-21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF Connectors and Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF Connectors and Contacts
Specifications
Hex - 0.475"
Compatible Tools
620175, 620215
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,711.28000kr.1,711.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,711.28000
Unit Price with VAT:kr.2,139.10000