
V8612/AV | |
|---|---|
DigiKey Part Number | 123-V8612/AV-ND |
Manufacturer | |
Manufacturer Product Number | V8612/AV |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 18.00mm x 13.00mm Rectangular Adhesive - One Side |
Category | Thickness 0.0079" (0.200mm) |
Manufacturer Assmann WSW Components | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Active | Backing, Carrier Fiberglass |
Usage TO-220 | Color Red |
Type Pad, Sheet | Thermal Resistivity 0.35°C/W |
Shape Rectangular | Thermal Conductivity 1.9W/m-K |
Outline 18.00mm x 13.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.098 | kr.4.50682 | kr.45,509.87 |
| Unit Price without VAT: | kr.4.50682 |
|---|---|
| Unit Price with VAT: | kr.5.63353 |

