
V8510SN-T | |
|---|---|
DigiKey Part Number | AE10844-ND |
Manufacturer | |
Manufacturer Product Number | V8510SN-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.7.18300 | kr.71.83 |
| 25 | kr.6.83960 | kr.170.99 |
| 50 | kr.6.59360 | kr.329.68 |
| 200 | kr.6.12570 | kr.1,225.14 |
| 400 | kr.5.90428 | kr.2,361.71 |
| 600 | kr.5.77848 | kr.3,467.09 |
| 1.000 | kr.5.62358 | kr.5,623.58 |
| 5.000 | kr.5.16161 | kr.25,808.05 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

