
V8510B-T | |
|---|---|
DigiKey Part Number | AE10843-ND |
Manufacturer | |
Manufacturer Product Number | V8510B-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8510B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip and Board Mounts | |
Shape | Square, Pin Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.5.10500 | kr.51.05 |
| 25 | kr.4.86360 | kr.121.59 |
| 50 | kr.4.68880 | kr.234.44 |
| 200 | kr.4.35665 | kr.871.33 |
| 400 | kr.4.19910 | kr.1,679.64 |
| 600 | kr.4.10973 | kr.2,465.84 |
| 1.000 | kr.3.99959 | kr.3,999.59 |
| 5.000 | kr.3.67123 | kr.18,356.15 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

