
V2003W | |
|---|---|
DigiKey Part Number | AE10779-ND |
Manufacturer | |
Manufacturer Product Number | V2003W |
Description | HEAT SINK BLK ANOD ALUM TO-220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V2003W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 30.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.85200 | kr.38.52 |
| 25 | kr.3.67040 | kr.91.76 |
| 50 | kr.3.53780 | kr.176.89 |
| 100 | kr.3.41050 | kr.341.05 |
| 250 | kr.3.24844 | kr.812.11 |
| 500 | kr.3.13102 | kr.1,565.51 |
| 1.000 | kr.3.01779 | kr.3,017.79 |
| 5.000 | kr.2.77017 | kr.13,850.85 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


