H3WWH-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3WWH-26 G
Part Number Breakdown

H3WWH-2618G

DigiKey Part Number
H3WWH-2618G-ND
Manufacturer
Manufacturer Product Number
H3WWH-2618G
Description
IDC CBL - HHPL26H/AE26G/HHPL26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.72000kr.46.72
10kr.42.25900kr.422.59
25kr.39.92320kr.998.08
50kr.38.94920kr.1,947.46
100kr.37.00100kr.3,700.10
250kr.33.10644kr.8,276.61
500kr.31.15892kr.15,579.46
1.000kr.27.26406kr.27,264.06
Manufacturers Standard Package
Unit Price without VAT:kr.46.72000
Unit Price with VAT:kr.58.40000
Alternate Color
IDC CBL - HHPL26H/AE26M/HHPL26H
In-Stock: 0
Unit Price: kr.52.16000
Alternate Length
IDC CBL - HHPL26H/AE26G/HHPL26H
In-Stock: 0
Unit Price: kr.52.61000
IDC CBL - HHPL26H/AE26G/HHPL26H
In-Stock: 0
Unit Price: kr.41.28000