


H3WWH-2036M | |
---|---|
DigiKey Part Number | H3WWH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2036M |
Description | IDC CBL - HHPL20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.63.55000 | kr.63.55 |
10 | kr.57.22200 | kr.572.22 |
25 | kr.53.90320 | kr.1,347.58 |
50 | kr.52.52220 | kr.2,626.11 |
100 | kr.51.14050 | kr.5,114.05 |
250 | kr.45.61152 | kr.11,402.88 |
500 | kr.42.84724 | kr.21,423.62 |
1.000 | kr.37.87142 | kr.37,871.42 |
Unit Price without VAT: | kr.63.55000 |
---|---|
Unit Price with VAT: | kr.79.43750 |


