


H3KKH-3418M | |
|---|---|
DigiKey Part Number | H3KKH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-3418M |
Description | IDC CBL - HHPK34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.33000 | kr.67.33 |
| 10 | kr.60.58900 | kr.605.89 |
| 25 | kr.57.07520 | kr.1,426.88 |
| 50 | kr.55.61340 | kr.2,780.67 |
| 100 | kr.54.14910 | kr.5,414.91 |
| 250 | kr.48.29544 | kr.12,073.86 |
| 500 | kr.45.36832 | kr.22,684.16 |
| 1.000 | kr.40.09978 | kr.40,099.78 |
| Unit Price without VAT: | kr.67.33000 |
|---|---|
| Unit Price with VAT: | kr.84.16250 |




