


H3KKH-1618G | |
|---|---|
DigiKey Part Number | H3KKH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1618G |
Description | IDC CBL - HHPK16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.47000 | kr.39.47 |
| 10 | kr.35.68100 | kr.356.81 |
| 25 | kr.33.70760 | kr.842.69 |
| 50 | kr.32.88460 | kr.1,644.23 |
| 100 | kr.31.24060 | kr.3,124.06 |
| 250 | kr.27.95224 | kr.6,988.06 |
| 500 | kr.26.30800 | kr.13,154.00 |
| 1.000 | kr.23.01947 | kr.23,019.47 |
| 2.500 | kr.21.86849 | kr.54,671.23 |
| Unit Price without VAT: | kr.39.47000 |
|---|---|
| Unit Price with VAT: | kr.49.33750 |




