


H3KKH-1606M | |
|---|---|
DigiKey Part Number | H3KKH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-1606M |
Description | IDC CBL - HHPK16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.53000 | kr.38.53 |
| 10 | kr.34.96300 | kr.349.63 |
| 25 | kr.33.11120 | kr.827.78 |
| 50 | kr.32.34180 | kr.1,617.09 |
| 100 | kr.30.80190 | kr.3,080.19 |
| 250 | kr.26.95192 | kr.6,737.98 |
| 500 | kr.26.18176 | kr.13,090.88 |
| 1.000 | kr.22.33152 | kr.22,331.52 |
| 2.500 | kr.20.79142 | kr.51,978.55 |
| Unit Price without VAT: | kr.38.53000 |
|---|---|
| Unit Price with VAT: | kr.48.16250 |




