16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3CWH-1618M

DigiKey Part Number
H3CWH-1618M-ND
Manufacturer
Manufacturer Product Number
H3CWH-1618M
Description
IDC CBL - HHKC16H/AE16M/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
10kr.26.55200kr.265.52
25kr.25.14960kr.628.74
50kr.24.56500kr.1,228.25
100kr.23.39520kr.2,339.52
250kr.20.47084kr.5,117.71
500kr.19.88592kr.9,942.96
1.000kr.16.96153kr.16,961.53
2.500kr.15.79177kr.39,479.42
Manufacturers Standard Package
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750
Alternate Color
IDC CBL - HHKC16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: kr.25.74000
Alternate Length
IDC CBL - HHKC16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: kr.23.46000
IDC CBL - HHKC16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: kr.37.91000
Assembly Component