
H3CCS-3018G | |
|---|---|
DigiKey Part Number | H3CCS-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3018G |
Description | IDC CABLE - HKC30S/AE30G/HKC30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 30 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) |




