


H3BKH-3418G | |
|---|---|
DigiKey Part Number | H3BKH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3418G |
Description | IDC CBL - HHSR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.57000 | kr.40.57 |
| 10 | kr.36.65500 | kr.366.55 |
| 25 | kr.34.63120 | kr.865.78 |
| 50 | kr.33.78640 | kr.1,689.32 |
| 100 | kr.32.09650 | kr.3,209.65 |
| 250 | kr.28.71824 | kr.7,179.56 |
| 500 | kr.27.02886 | kr.13,514.43 |
| 1.000 | kr.23.65022 | kr.23,650.22 |
| 2.500 | kr.22.46770 | kr.56,169.25 |
| Unit Price without VAT: | kr.40.57000 |
|---|---|
| Unit Price with VAT: | kr.50.71250 |




