H3BKH-14 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3BKH-14 G
Part Number Breakdown

H3BKH-1436G

DigiKey Part Number
H3BKH-1436G-ND
Manufacturer
Manufacturer Product Number
H3BKH-1436G
Description
IDC CBL - HHSR14H/AE14G/HHPK14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.67000kr.37.67
10kr.34.21700kr.342.17
25kr.32.40480kr.810.12
50kr.31.65280kr.1,582.64
100kr.30.14540kr.3,014.54
250kr.26.37688kr.6,594.22
500kr.25.62328kr.12,811.64
1.000kr.21.85518kr.21,855.18
2.500kr.20.34792kr.50,869.80
Manufacturers Standard Package
Unit Price without VAT:kr.37.67000
Unit Price with VAT:kr.47.08750
Alternate Color
IDC CBL - HHSR14H/AE14M/HHPK14H
In-Stock: 0
Unit Price: kr.44.18000
Alternate Length
IDC CBL - HHSR14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: kr.29.99000
IDC CBL - HHSR14H/AE14G/HHPK14H
In-Stock: 0
Unit Price: kr.33.09000