


H3AKH-3418M | |
|---|---|
DigiKey Part Number | H3AKH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-3418M |
Description | IDC CBL - HHSC34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.28000 | kr.47.28 |
| 10 | kr.42.76400 | kr.427.64 |
| 25 | kr.40.40040 | kr.1,010.01 |
| 50 | kr.39.41460 | kr.1,970.73 |
| 100 | kr.37.44350 | kr.3,744.35 |
| 250 | kr.33.50232 | kr.8,375.58 |
| 500 | kr.31.53160 | kr.15,765.80 |
| 1.000 | kr.27.59020 | kr.27,590.20 |
| Unit Price without VAT: | kr.47.28000 |
|---|---|
| Unit Price with VAT: | kr.59.10000 |




