


H1WXH-2036G | |
|---|---|
DigiKey Part Number | H1WXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2036G |
Description | IDC CBL - HHPL20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.32.82900 | kr.328.29 |
| 25 | kr.31.09400 | kr.777.35 |
| 50 | kr.30.37120 | kr.1,518.56 |
| 100 | kr.28.92500 | kr.2,892.50 |
| 250 | kr.25.30952 | kr.6,327.38 |
| 500 | kr.24.58640 | kr.12,293.20 |
| 1.000 | kr.20.97075 | kr.20,970.75 |
| 2.500 | kr.19.52449 | kr.48,811.22 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |


