


H1KXH-3436M | |
|---|---|
DigiKey Part Number | H1KXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-3436M |
Description | IDC CBL - HHPK34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.26000 | kr.59.26 |
| 10 | kr.53.33800 | kr.533.38 |
| 25 | kr.50.24520 | kr.1,256.13 |
| 50 | kr.48.95740 | kr.2,447.87 |
| 100 | kr.47.66980 | kr.4,766.98 |
| 250 | kr.42.51596 | kr.10,628.99 |
| 500 | kr.39.93932 | kr.19,969.66 |
| 1.000 | kr.35.30125 | kr.35,301.25 |
| Unit Price without VAT: | kr.59.26000 |
|---|---|
| Unit Price with VAT: | kr.74.07500 |


