DN-93501-U/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-93501-U/BL

DigiKey Part Number
AE10474-ND
Manufacturer
Manufacturer Product Number
DN-93501-U/BL
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Black
Interior Housing Color
-
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
Gold
Interior Contact Finish
Tin
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.11.86600kr.118.66
25kr.11.11800kr.277.95
50kr.10.58680kr.529.34
100kr.10.08060kr.1,008.06
250kr.9.44920kr.2,362.30
500kr.8.99814kr.4,499.07
1.000kr.8.56877kr.8,568.77
2.500kr.8.03262kr.20,081.55
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750