Cable Fiber Optic LC Duplex To ST (2) 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2631-05

DigiKey Part Number
AE10448-ND
Manufacturer
Manufacturer Product Number
DK-2631-05
Description
FIBER OPTIC CBL LC-ST DUPLEX 5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Buffered Fiber
Manufacturer
Assmann WSW Components
Fiber Type
62.5/125
Series
Length - Overall
16.4' (5.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex
Color - Connectors
Black, Red
2nd Connector
ST (2)
Base Product Number
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.125.82800kr.1,258.28
Manufacturers Standard Package
Unit Price without VAT:kr.125.82800
Unit Price with VAT:kr.157.28500
Alternate Length
FIBER OPTIC CBL LC-ST DUPLEX 1M
In-Stock: 11
Unit Price: kr.131.53000
FIBER OPTIC CBL LC-ST DUPLEX 2M
In-Stock: 0
Unit Price: kr.126.53000
FIBER OPTIC CBL LC-ST DUPLEX 3M
In-Stock: 6
Unit Price: kr.124.93000
FIBER OPTIC CBL LC-ST DUPLEX 7M
In-Stock: 3
Unit Price: kr.156.28000
FIBER OPTIC CBL LC-ST DUPLEX 10M
In-Stock: 0
Unit Price: kr.187.11000