Image for AWL254-DG-Z68A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWL254-DG-Z68A

DigiKey Part Number
123-AWL254-DG-Z68A-ND
Manufacturer
Manufacturer Product Number
AWL254-DG-Z68A
Description
PIN- & FEMALE HEADER MALE THT 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 68 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWL254-DG-Z68A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.276" (7.00mm)
Packaging
Bag
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Overall Contact Length
0.394" (10.00mm)
Connector Type
Insulation Height
0.098" (2.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
6.400kr.6.43421kr.41,178.94
Unit Price without VAT:kr.6.43421
Unit Price with VAT:kr.8.04276