cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHC16-0111-T-R

DigiKey Part Number
AWHC16-0111-T-R-ND
Manufacturer
Manufacturer Product Number
AWHC16-0111-T-R
Description
CONN HEADER 16POS IDC
Customer Reference
Detailed Description
16 Position Rectangular Header Connector IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.