AWG28-37/G/300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


3M
In Stock: 409
Unit Price: kr.2.21000
Datasheet
AWG28-37-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-37/G/300

DigiKey Part Number
AE37G-50-ND
Manufacturer
Manufacturer Product Number
AWG28-37/G/300
Description
CBL RIBN 37COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
37
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.850" (46.99mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
CBL RIBN 37COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
Alternate Length
CBL RIBN 37COND 0.05 GRAY 300'
In-Stock: 5072
Unit Price: kr.14.32000
CBL RIBN 37COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 37COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: