
AW 122-16/G-T | |
|---|---|
DigiKey Part Number | 123-AW122-16/G-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 122-16/G-T |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post Gold |
EDA/CAD Models | AW 122-16/G-T Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness Flash |
Contact Type Post | Color Black |
Number of Positions 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.010 | kr.3.47432 | kr.17,406.34 |
| Unit Price without VAT: | kr.3.47432 |
|---|---|
| Unit Price with VAT: | kr.4.34290 |

