
AT-S-26-6/4/W-5/R | |
|---|---|
DigiKey Part Number | 123-AT-S-26-6/4/W-5/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/W-5/R |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.29330 | kr.929.33 |
| Unit Price without VAT: | kr.9.29330 |
|---|---|
| Unit Price with VAT: | kr.11.61663 |

