10 Conductor Modular Straight Cable White 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-26-10-W/100

DigiKey Part Number
A0101R-100-ND
Manufacturer
Manufacturer Product Number
AT-K-26-10-W/100
Description
CABLE MOD FLAT 10COND WHT 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Conductor Modular Straight Cable White 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.425" (10.80mm)
Cable Type
Straight
Cable Height
0.097" (2.46mm)
Number of Conductors
10
Shielding
Unshielded
Length
100' (30.5m)
Conductor Material
Copper, Bare
Jacket Color
White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530-26-10-WH-0100FCNC Tech1CN290-100-NDkr.429.15000Direct
In-Stock: 1.200 Feet
Check for Additional Incoming Stock
All prices are in DKK
Bulk
LengthUnit Price (Per Foot)Ext Price
100kr.3.37860kr.337.86
200kr.3.21565kr.643.13
300kr.3.12350kr.937.05
500kr.3.01062kr.1,505.31
700kr.2.93823kr.2,056.76
1.000kr.2.86302kr.2,863.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.37860
Unit Price with VAT:kr.4.22325
Alternate Color
CABLE MOD FLAT 10COND BLACK
In-Stock: 700
Unit Price: kr.3.40390
CABLE MOD FLAT 10COND SLVR 100'
In-Stock: 3000
Unit Price: kr.3.07050
Alternate Length
CABLE MOD FLAT 10COND WHT 1000'
In-Stock: 0
Unit Price: kr.2.61899
CABLE MOD FLAT 10COND WHT 500'
In-Stock: 0
Unit Price: